
5-928999-5 | |
|---|---|
DigiKey Part Number | 17-5-928999-5TR-ND - Tape & Reel (TR) 17-5-928999-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-928999-5 |
Description | MQS BUCHS-KONTAKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-928999-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.27300 | ¥12.73 |
| 25 | ¥1.19400 | ¥29.85 |
| 50 | ¥1.13620 | ¥56.81 |
| 100 | ¥1.08160 | ¥108.16 |
| 250 | ¥1.01384 | ¥253.46 |
| 500 | ¥0.96538 | ¥482.69 |
| 1,000 | ¥0.91932 | ¥919.32 |
| 2,500 | ¥0.86168 | ¥2,154.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 13,000 | ¥0.72864 | ¥9,472.32 |
| 26,000 | ¥0.69386 | ¥18,040.36 |
| 39,000 | ¥0.67430 | ¥26,297.70 |
| 65,000 | ¥0.65045 | ¥42,279.25 |
| 91,000 | ¥0.63520 | ¥57,803.20 |
| 130,000 | ¥0.61943 | ¥80,525.90 |









