



1-969508-2 | |
|---|---|
DigiKey Part Number | 17-1-969508-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-969508-2 |
Description | MQS BU-GEH 6P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-969508-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.23000 | ¥6.23 |
| 10 | ¥5.26100 | ¥52.61 |
| 25 | ¥4.92800 | ¥123.20 |
| 50 | ¥4.69300 | ¥234.65 |
| 100 | ¥4.46760 | ¥446.76 |
| 250 | ¥4.18792 | ¥1,046.98 |
| 500 | ¥3.98762 | ¥1,993.81 |
| 1,000 | ¥3.79726 | ¥3,797.26 |
| 2,500 | ¥3.55948 | ¥8,898.70 |











