
2302450-1 | |
|---|---|
DigiKey Part Number | 17-2302450-1-ND |
Manufacturer | |
Manufacturer Product Number | 2302450-1 |
Description | MATENET, FEMALE INSERT MODUL, BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2302450-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.84000 | ¥1.84 |
| 10 | ¥1.57800 | ¥15.78 |
| 25 | ¥1.48000 | ¥37.00 |
| 50 | ¥1.41000 | ¥70.50 |
| 100 | ¥1.34250 | ¥134.25 |
| 250 | ¥1.25812 | ¥314.53 |
| 500 | ¥1.19780 | ¥598.90 |
| 1,000 | ¥1.14063 | ¥1,140.63 |
| 2,500 | ¥1.06911 | ¥2,672.78 |











