2-1703930-1 | ||
---|---|---|
DigiKey Part Number | A132542TR-ND - Tape & Reel (TR) A132542CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-1703930-1 | |
Description | CONN SOCKET 22-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1703930-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.61720 | ¥15.43 |
50 | ¥0.58620 | ¥29.31 |
100 | ¥0.55410 | ¥55.41 |
250 | ¥0.51588 | ¥128.97 |
500 | ¥0.48632 | ¥243.16 |
1,000 | ¥0.46079 | ¥460.79 |
2,500 | ¥0.42679 | ¥1,066.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.37383 | ¥6,355.11 |