SWPR-001T-P025 | ||
---|---|---|
DigiKey Part Number | 455-1321-2-ND - Tape & Reel (TR) 455-1321-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SWPR-001T-P025 | |
Description | CONN SOCKET 22-26AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 22-26 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.65360 | ¥16.34 |
50 | ¥0.60260 | ¥30.13 |
100 | ¥0.58290 | ¥58.29 |
250 | ¥0.50240 | ¥125.60 |
500 | ¥0.48222 | ¥241.11 |
1,000 | ¥0.42188 | ¥421.88 |
2,500 | ¥0.38170 | ¥954.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,200 | ¥0.35158 | ¥2,882.96 |
16,400 | ¥0.32144 | ¥5,271.62 |
24,600 | ¥0.29131 | ¥7,166.23 |
57,400 | ¥0.27122 | ¥15,568.03 |