04R-JWPF-VSLE-S | ||
---|---|---|
DigiKey Part Number | 455-1203-ND | |
Manufacturer | ||
Manufacturer Product Number | 04R-JWPF-VSLE-S | |
Description | CONN RCPT HSG 4POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.65440 | ¥141.36 |
50 | ¥5.53480 | ¥276.74 |
100 | ¥5.29340 | ¥529.34 |
250 | ¥4.81264 | ¥1,203.16 |
500 | ¥4.33126 | ¥2,165.63 |
1,000 | ¥3.85002 | ¥3,850.02 |
3,000 | ¥3.48908 | ¥10,467.24 |