08R-JWPF-VSLE-D | ||
---|---|---|
DigiKey Part Number | 455-1150-ND | |
Manufacturer | ||
Manufacturer Product Number | 08R-JWPF-VSLE-D | |
Description | CONN RCPT HSG 8POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.58200 | ¥189.55 |
50 | ¥7.42120 | ¥371.06 |
100 | ¥7.09860 | ¥709.86 |
250 | ¥6.45352 | ¥1,613.38 |
500 | ¥5.80828 | ¥2,904.14 |
1,000 | ¥5.16286 | ¥5,162.86 |
3,000 | ¥4.67884 | ¥14,036.52 |