CDS SWPR/T001-025/CMKS-L | ||
---|---|---|
DigiKey Part Number | 455-CDSSWPR/T001-025/CMKS-L-ND | |
Manufacturer | ||
Manufacturer Product Number | CDS SWPR/T001-025/CMKS-L | |
Description | APPLIC/DIE SET FOR IND STD PRESS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40,849.97000 | ¥40,849.97 |