2141467-2 | |
---|---|
DigiKey Part Number | 17-2141467-2-ND |
Manufacturer | |
Manufacturer Product Number | 2141467-2 |
Description | CONN RCPT HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2141467-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.64000 | ¥10.64 |
10 | ¥9.23300 | ¥92.33 |
100 | ¥8.19690 | ¥819.69 |