1-1703930-1 | ||
---|---|---|
DigiKey Part Number | A142547TR-ND - Tape & Reel (TR) A142547CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1703930-1 | |
Description | NANOMQS, RECEPTACLE TERMINAL | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1703930-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.62500 | ¥16.25 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.43000 | ¥71.50 |
100 | ¥1.35290 | ¥135.29 |
250 | ¥1.25932 | ¥314.83 |
500 | ¥1.18674 | ¥593.37 |
1,000 | ¥1.12452 | ¥1,124.52 |
2,500 | ¥1.04160 | ¥2,604.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.64753 | ¥11,008.01 |
34,000 | ¥0.57873 | ¥19,676.82 |
51,000 | ¥0.50183 | ¥25,593.33 |