2302451-1 | ||
---|---|---|
DigiKey Part Number | 17-2302451-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2302451-1 | |
Description | MATENET, MALE INSERT MODUL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Black 0.071" (1.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2302451-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Polarized | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.93640 | ¥73.41 |
50 | ¥2.87520 | ¥143.76 |
100 | ¥2.45770 | ¥245.77 |
250 | ¥2.21164 | ¥552.91 |
500 | ¥2.08872 | ¥1,044.36 |
1,000 | ¥1.83067 | ¥1,830.67 |
2,500 | ¥1.81836 | ¥4,545.90 |