9-2354248-1 | |
---|---|
DigiKey Part Number | 1734-9-2354248-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2354248-1 |
Description | HD MATENET 1+2 TAB ASSY, GRP C, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.98000 | ¥174.98 |
10 | ¥153.19800 | ¥1,531.98 |
25 | ¥146.58240 | ¥3,664.56 |
84 | ¥137.12429 | ¥11,518.44 |
252 | ¥129.55909 | ¥32,648.89 |
504 | ¥125.77647 | ¥63,391.34 |