12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
1534100-1
1534100-1

1534100-1

DigiKey Part Number
A128042-ND
Manufacturer
Manufacturer Product Number
1534100-1
Description
CONN RCPT HSG 12POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1534100-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 80°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,947
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥5.89700¥58.97
25¥5.52440¥138.11
50¥5.25980¥262.99
100¥5.00830¥500.83
250¥4.69404¥1,173.51
500¥4.46976¥2,234.88
1,000¥4.25632¥4,256.32
2,500¥3.98981¥9,974.52