



967056-1 | |
|---|---|
DigiKey Part Number | A106359-ND |
Manufacturer | |
Manufacturer Product Number | 967056-1 |
Description | CONN CAVITY PLUG 24-18AWG MCP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 967056-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.57900 | ¥5.79 |
| 25 | ¥0.54000 | ¥13.50 |
| 50 | ¥0.51380 | ¥25.69 |
| 100 | ¥0.48930 | ¥48.93 |
| 250 | ¥0.45808 | ¥114.52 |
| 500 | ¥0.43616 | ¥218.08 |
| 1,000 | ¥0.41537 | ¥415.37 |
| 2,500 | ¥0.38929 | ¥973.23 |











