
967067-1 | |
|---|---|
DigiKey Part Number | A126091-ND |
Manufacturer | |
Manufacturer Product Number | 967067-1 |
Description | CONN SEAL PROTECTOR .50-.75SQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 967067-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.61100 | ¥6.11 |
| 25 | ¥0.57400 | ¥14.35 |
| 50 | ¥0.54680 | ¥27.34 |
| 100 | ¥0.51970 | ¥51.97 |
| 250 | ¥0.48712 | ¥121.78 |
| 500 | ¥0.46404 | ¥232.02 |
| 1,000 | ¥0.44174 | ¥441.74 |
| 2,500 | ¥0.41404 | ¥1,035.10 |













