1718760-1 | ||
---|---|---|
DigiKey Part Number | 17-1718760-1TR-ND - Tape & Reel (TR) 17-1718760-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1718760-1 | |
Description | CONN TAB 18-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 18-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1718760-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.46440 | ¥36.61 |
50 | ¥1.38740 | ¥69.37 |
100 | ¥1.31270 | ¥131.27 |
250 | ¥1.22188 | ¥305.47 |
500 | ¥1.15144 | ¥575.72 |
1,000 | ¥1.09102 | ¥1,091.02 |
2,500 | ¥1.01060 | ¥2,526.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.91508 | ¥5,490.48 |
12,000 | ¥0.80447 | ¥9,653.64 |
30,000 | ¥0.71899 | ¥21,569.70 |
60,000 | ¥0.62346 | ¥37,407.60 |