1-1703498-3 | |
---|---|
DigiKey Part Number | A123710-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703498-3 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703498-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.73000 | ¥97.30 |
100 | ¥8.37570 | ¥837.57 |
2,000 | ¥6.60978 | ¥13,219.56 |
6,000 | ¥5.97597 | ¥35,855.82 |
10,000 | ¥5.60303 | ¥56,030.30 |