1-1670916-1 | ||
---|---|---|
DigiKey Part Number | A127784-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1670916-1 | |
Description | CONN RCPT HSG 2POS 4.00MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1670916-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.11000 | ¥10.11 |
10 | ¥9.46800 | ¥94.68 |
25 | ¥9.11600 | ¥227.90 |
50 | ¥9.02860 | ¥451.43 |
100 | ¥8.14720 | ¥814.72 |
250 | ¥7.88308 | ¥1,970.77 |
500 | ¥7.17848 | ¥3,589.24 |
1,000 | ¥6.42983 | ¥6,429.83 |
2,500 | ¥5.98940 | ¥14,973.50 |