7-1452671-1 | ||
---|---|---|
DigiKey Part Number | 17-7-1452671-1TR-ND - Tape & Reel (TR) 17-7-1452671-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 7-1452671-1 | |
Description | MCON-1.2 LL (SWS) | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-1452671-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.59325 | ¥3,559.50 |