



1-1718646-1 | |
|---|---|
DigiKey Part Number | A142409-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718646-1 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718646-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.69000 | ¥20.69 |
| 10 | ¥17.59900 | ¥175.99 |
| 25 | ¥16.49560 | ¥412.39 |
| 50 | ¥15.70820 | ¥785.41 |
| 100 | ¥14.95760 | ¥1,495.76 |
| 250 | ¥14.02072 | ¥3,505.18 |
| 500 | ¥13.35150 | ¥6,675.75 |
| 1,000 | ¥12.71436 | ¥12,714.36 |
| 3,000 | ¥11.76668 | ¥35,300.04 |











