1-1718643-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1718643-1
1-1718643-1
1-1718643-1

1-1718643-1

DigiKey Part Number
17-1-1718643-1-ND
Manufacturer
Manufacturer Product Number
1-1718643-1
Description
CONN RCPT HSG 2POS 4.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1718643-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP6K9K
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,937
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.21000¥9.21
10¥7.83900¥78.39
25¥7.34480¥183.62
50¥6.99380¥349.69
100¥6.65890¥665.89
250¥6.24116¥1,560.29
500¥5.94322¥2,971.61
2,000¥5.38926¥10,778.52
4,000¥5.13214¥20,528.56
Manufacturers Standard Package