1-2141324-1 | ||
---|---|---|
DigiKey Part Number | A127840-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2141324-1 | |
Description | CONN PLUG HSG 6POS 4.00MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2141324-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.49000 | ¥244.90 |
25 | ¥24.36920 | ¥609.23 |
50 | ¥24.11820 | ¥1,205.91 |
100 | ¥21.74340 | ¥2,174.34 |
250 | ¥21.61860 | ¥5,404.65 |
500 | ¥19.99420 | ¥9,997.10 |
1,000 | ¥17.86980 | ¥17,869.80 |
2,500 | ¥16.49522 | ¥41,238.05 |