1-2141520-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2141520-1
1-2141520-1
1-2141520-1

1-2141520-1

DigiKey Part Number
17-1-2141520-1-ND
Manufacturer
Manufacturer Product Number
1-2141520-1
Description
CONN PLUG HSG 5POS 4.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2141520-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.45000¥12.45
10¥10.58400¥105.84
25¥9.91560¥247.89
50¥9.44200¥472.10
100¥8.99140¥899.14
250¥8.42808¥2,107.02
750¥7.79907¥5,849.30
1,500¥7.42687¥11,140.31
3,000¥7.07256¥21,217.68
Manufacturers Standard Package