1-1718806-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1718806-1
1-1718806-1
1-1718806-1

1-1718806-1

DigiKey Part Number
A124382-ND
Manufacturer
Manufacturer Product Number
1-1718806-1
Description
CONN RCPT HSG 5POS 4.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1718806-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.45000¥27.45
10¥23.34200¥233.42
25¥21.87600¥546.90
50¥20.83080¥1,041.54
100¥19.83560¥1,983.56
250¥18.59304¥4,648.26
500¥17.70548¥8,852.74
1,000¥16.86070¥16,860.70
3,000¥15.60430¥46,812.90
Manufacturers Standard Package