



1-1703494-1 | |
|---|---|
DigiKey Part Number | 17-1-1703494-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703494-1 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703494-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.73000 | ¥9.73 |
| 10 | ¥8.24300 | ¥82.43 |
| 25 | ¥7.72680 | ¥193.17 |
| 50 | ¥7.35860 | ¥367.93 |
| 100 | ¥7.00700 | ¥700.70 |
| 250 | ¥6.56772 | ¥1,641.93 |
| 500 | ¥6.25414 | ¥3,127.07 |
| 1,400 | ¥5.81581 | ¥8,142.13 |
| 2,800 | ¥5.53828 | ¥15,507.18 |











