1718760-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718760-3

DigiKey Part Number
A142443TR-ND - Tape & Reel (TR)
A142443CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718760-3
Description
CONN TAB 18-20AWG CRIMP SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Silver 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1718760-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,354
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.24900¥22.49
25¥2.11040¥52.76
50¥2.00940¥100.47
100¥1.91270¥191.27
250¥1.79280¥448.20
500¥1.70698¥853.49
1,000¥1.62536¥1,625.36
2,500¥1.52353¥3,808.83
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.36063¥8,163.78
12,000¥1.29569¥15,548.28
18,000¥1.25917¥22,665.06
30,000¥1.21462¥36,438.60
42,000¥1.18615¥49,818.30
60,000¥1.15671¥69,402.60
Manufacturers Standard Package