1-1703498-2 | ||
---|---|---|
DigiKey Part Number | 1-1703498-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1703498-2 | |
Description | CONN PLUG HSG 2POS 4.00MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1703498-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.92100 | ¥129.21 |
100 | ¥11.52210 | ¥1,152.21 |
1,500 | ¥9.23035 | ¥13,845.52 |
6,000 | ¥8.27547 | ¥49,652.82 |
10,500 | ¥7.87840 | ¥82,723.20 |