1718762-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718762-1

DigiKey Part Number
17-1718762-1TR-ND - Tape & Reel (TR)
17-1718762-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718762-1
Description
CONN TAB 15-17AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 15-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1718762-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
15-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.16600¥11.66
25¥1.08840¥27.21
50¥1.03700¥51.85
100¥0.98740¥98.74
250¥0.92520¥231.30
500¥0.88102¥440.51
1,000¥0.83885¥838.85
2,500¥0.78623¥1,965.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.70215¥4,212.90
12,000¥0.66863¥8,023.56
18,000¥0.64976¥11,695.68
30,000¥0.62677¥18,803.10
42,000¥0.61207¥25,706.94
60,000¥0.59687¥35,812.20
Manufacturers Standard Package