
885-110 | |
|---|---|
DigiKey Part Number | 2946-885-110-ND |
Manufacturer | |
Manufacturer Product Number | 885-110 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Post - Single 33.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 885-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 33.8mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-120mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.640" (67.06mm) | |
Height (Max) | 2.626" (66.70mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.45000 | ¥286.45 |
| 10 | ¥206.91000 | ¥2,069.10 |
| 25 | ¥186.28760 | ¥4,657.19 |
| 50 | ¥174.16140 | ¥8,708.07 |
| 100 | ¥164.53070 | ¥16,453.07 |
| 250 | ¥154.89584 | ¥38,723.96 |
| 500 | ¥149.45404 | ¥74,727.02 |










