
1-1703498-1 | |
|---|---|
DigiKey Part Number | 17-1-1703498-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703498-1 |
Description | 2POS,TAB 1.2X0.6,TAB HSG,ASSY, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥12.08200 | ¥120.82 |
| 25 | ¥11.31920 | ¥282.98 |
| 50 | ¥10.77840 | ¥538.92 |
| 100 | ¥10.26400 | ¥1,026.40 |
| 250 | ¥9.62068 | ¥2,405.17 |
| 500 | ¥9.16140 | ¥4,580.70 |
| 2,000 | ¥8.30783 | ¥16,615.66 |
| 4,000 | ¥7.91160 | ¥31,646.40 |











