



964972-1 | |
|---|---|
DigiKey Part Number | A106357-ND |
Manufacturer | |
Manufacturer Product Number | 964972-1 |
Description | CONN CONTACT SEAL 1POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 964972-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.36000 | ¥1.36 |
| 10 | ¥1.17300 | ¥11.73 |
| 25 | ¥1.09760 | ¥27.44 |
| 50 | ¥1.04520 | ¥52.26 |
| 100 | ¥0.99480 | ¥99.48 |
| 300 | ¥0.92013 | ¥276.04 |
| 500 | ¥0.88754 | ¥443.77 |
| 1,000 | ¥0.84508 | ¥845.08 |
| 2,500 | ¥0.79206 | ¥1,980.15 |














