2-1670916-1 | |
---|---|
DigiKey Part Number | A128529-ND |
Manufacturer | |
Manufacturer Product Number | 2-1670916-1 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1670916-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.65200 | ¥106.52 |
25 | ¥10.25200 | ¥256.30 |
50 | ¥10.15340 | ¥507.67 |
100 | ¥9.16220 | ¥916.22 |
250 | ¥8.86496 | ¥2,216.24 |
500 | ¥8.07252 | ¥4,036.26 |
1,000 | ¥7.23061 | ¥7,230.61 |
2,500 | ¥6.73535 | ¥16,838.38 |