
1-1534096-1 | |
|---|---|
DigiKey Part Number | A127766-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534096-1 |
Description | MQS ABDECKKAPPE2X6P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534096-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 12 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.09600 | ¥90.96 |
| 25 | ¥8.52080 | ¥213.02 |
| 50 | ¥8.11400 | ¥405.70 |
| 100 | ¥7.72620 | ¥772.62 |
| 250 | ¥7.24204 | ¥1,810.51 |
| 500 | ¥6.89606 | ¥3,448.03 |
| 1,000 | ¥6.56694 | ¥6,566.94 |
| 2,500 | ¥6.15585 | ¥15,389.62 |











