1-2141154-1 | ||
---|---|---|
DigiKey Part Number | 17-1-2141154-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2141154-1 | |
Description | 2POS,8MM HV,REC HSG,90DEG,ASSY,S | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.906" (23.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2141154-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.77000 | ¥364.77 |
24 | ¥316.61083 | ¥7,598.66 |
120 | ¥298.38950 | ¥35,806.74 |