9-2141157-3 | ||
---|---|---|
DigiKey Part Number | 9-2141157-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-2141157-3 | |
Description | SHIELD CRIMP FERRULE,90DEG | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule For | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-2141157-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.11929 | ¥56,238.58 |