
1587977-2 | |
|---|---|
DigiKey Part Number | 1587977-2-ND |
Manufacturer | |
Manufacturer Product Number | 1587977-2 |
Description | PLUG HOUSING 4 POS HVA280-2PHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1587977-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.16000 | ¥28.16 |
| 10 | ¥23.91300 | ¥239.13 |
| 25 | ¥22.41120 | ¥560.28 |
| 50 | ¥21.34160 | ¥1,067.08 |
| 100 | ¥20.32230 | ¥2,032.23 |
| 250 | ¥19.04928 | ¥4,762.32 |
| 500 | ¥18.14016 | ¥9,070.08 |
| 1,000 | ¥17.27475 | ¥17,274.75 |
| 2,500 | ¥16.19404 | ¥40,485.10 |











