936111-1 | ||
---|---|---|
DigiKey Part Number | 936111-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 936111-1 | |
Description | 2.8MM SEALED 2P COVER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For SSC Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 936111-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | SSC Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.39320 | ¥84.83 |
50 | ¥3.32180 | ¥166.09 |
100 | ¥2.83820 | ¥283.82 |
250 | ¥2.55480 | ¥638.70 |
500 | ¥2.41286 | ¥1,206.43 |
1,000 | ¥2.11476 | ¥2,114.76 |
2,500 | ¥2.10056 | ¥5,251.40 |