
180984 | |
|---|---|
DigiKey Part Number | 180984-ND |
Manufacturer | |
Manufacturer Product Number | 180984 |
Description | CONN RCPT BOOT 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Boot Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180984 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects, Flag |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Natural |
Style Boot | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.54000 | ¥2.54 |
| 10 | ¥2.12600 | ¥21.26 |
| 25 | ¥1.99120 | ¥49.78 |
| 50 | ¥1.89480 | ¥94.74 |
| 100 | ¥1.80380 | ¥180.38 |
| 250 | ¥1.69080 | ¥422.70 |
| 500 | ¥1.60998 | ¥804.99 |
| 1,000 | ¥1.53291 | ¥1,532.91 |
| 3,000 | ¥1.41849 | ¥4,255.47 |















