42563-2 | ||
---|---|---|
DigiKey Part Number | A117965TR-ND - Tape & Reel (TR) A117965CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42563-2 | |
Description | CONN QC RCPT 10-12AWG 0.250 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42563-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56000 | ¥15.60 |
25 | ¥1.55640 | ¥38.91 |
50 | ¥1.53680 | ¥76.84 |
100 | ¥1.42100 | ¥142.10 |
250 | ¥1.16768 | ¥291.92 |
500 | ¥1.10284 | ¥551.42 |
1,000 | ¥1.02502 | ¥1,025.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99255 | ¥3,970.20 |
8,000 | ¥0.90821 | ¥7,265.68 |
12,000 | ¥0.80441 | ¥9,652.92 |
28,000 | ¥0.80287 | ¥22,480.36 |