4-520447-2 | ||
---|---|---|
DigiKey Part Number | A27831TR-ND - Tape & Reel (TR) A27831CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 4-520447-2 | |
Description | CONN QC RCPT 10-12AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-520447-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.320" (8.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.57700 | ¥25.77 |
25 | ¥2.56240 | ¥64.06 |
50 | ¥2.50880 | ¥125.44 |
100 | ¥2.14470 | ¥214.47 |
250 | ¥1.93036 | ¥482.59 |
500 | ¥1.82320 | ¥911.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.59795 | ¥2,396.93 |
3,000 | ¥1.58724 | ¥4,761.72 |
7,500 | ¥1.42636 | ¥10,697.70 |
10,500 | ¥1.32730 | ¥13,936.65 |