170891-1 | ||
---|---|---|
DigiKey Part Number | A106981-ND | |
Manufacturer | ||
Manufacturer Product Number | 170891-1 | |
Description | CONN RCPT SLEEVE 0.25 CLEAR | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 170891-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.73000 | ¥1.73 |
10 | ¥1.52900 | ¥15.29 |
25 | ¥1.52040 | ¥38.01 |
50 | ¥1.50120 | ¥75.06 |
100 | ¥1.38810 | ¥138.81 |
250 | ¥1.14088 | ¥285.22 |
500 | ¥1.11582 | ¥557.91 |