1-180984-2 | ||
---|---|---|
DigiKey Part Number | A119179-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-180984-2 | |
Description | CONN RCPT BOOT 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Boot Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-180984-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Boot | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.56100 | ¥15.61 |
100 | ¥1.42110 | ¥142.11 |
1,000 | ¥1.02492 | ¥1,024.92 |
5,000 | ¥0.90818 | ¥4,540.90 |
10,000 | ¥0.80439 | ¥8,043.90 |