
41532 | |
|---|---|
DigiKey Part Number | A27606TR-ND - Tape & Reel (TR) A27606CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41532 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41532 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.80800 | ¥18.08 |
| 25 | ¥1.69400 | ¥42.35 |
| 50 | ¥1.61340 | ¥80.67 |
| 100 | ¥1.53720 | ¥153.72 |
| 250 | ¥1.44032 | ¥360.08 |
| 500 | ¥1.37140 | ¥685.70 |
| 1,000 | ¥1.30595 | ¥1,305.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.21965 | ¥4,878.60 |
| 8,000 | ¥1.16141 | ¥9,291.28 |
| 12,000 | ¥1.12865 | ¥13,543.80 |
| 20,000 | ¥1.08870 | ¥21,774.00 |
| 28,000 | ¥1.06317 | ¥29,768.76 |
| 40,000 | ¥1.03677 | ¥41,470.80 |










