
324918 | |
|---|---|
DigiKey Part Number | A27282-ND |
Manufacturer | |
Manufacturer Product Number | 324918 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324918 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.052" (26.72mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-324918-0 | TE Connectivity AMP Connectors | 4,692 | A28133CT-ND | ¥12.98000 | Parametric Equivalent |
| 1-330518-1 | TE Connectivity AMP Connectors | 5,008 | 1-330518-1-ND | ¥6.00000 | Parametric Equivalent |
| 1-330518-2 | TE Connectivity AMP Connectors | 3,734 | A28230CT-ND | ¥7.61000 | Parametric Equivalent |
| 32883 | TE Connectivity AMP Connectors | 974 | A27281-ND | ¥6.89000 | Parametric Equivalent |
| 330518 | TE Connectivity AMP Connectors | 2,117 | 330518-ND | ¥5.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥6.95600 | ¥69.56 |
| 25 | ¥6.51400 | ¥162.85 |
| 50 | ¥6.20440 | ¥310.22 |
| 100 | ¥5.90710 | ¥590.71 |
| 250 | ¥5.53680 | ¥1,384.20 |
| 500 | ¥5.27216 | ¥2,636.08 |
| 1,000 | ¥5.02049 | ¥5,020.49 |
| 2,500 | ¥4.70612 | ¥11,765.30 |









