3-1579016-1 | ||
---|---|---|
DigiKey Part Number | 3-1579016-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1579016-1 | |
Description | DIE PIDG GREEN/YELLOW 0,1-0,4/4, | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Splices and Terminals, 10-12 AWG and 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-12 AWG and 22-26 AWG | |
Specifications | - | |
Compatible Tools | 3-1579000-0 | |
Cable Group | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3-1579016 Datasheet |
Featured Product | PIDG Terminals and Splices |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,102.52000 | ¥1,102.52 |
Attribute | Description |
---|---|
Standard Package | 1 |