
63010-2 | |
|---|---|
DigiKey Part Number | A27617TR-ND - Tape & Reel (TR) A27617CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63010-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63010-2 Models |
Category | Tab Length 0.240" (6.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.56700 | ¥15.67 |
| 25 | ¥1.46840 | ¥36.71 |
| 50 | ¥1.39840 | ¥69.92 |
| 100 | ¥1.33040 | ¥133.04 |
| 250 | ¥1.24732 | ¥311.83 |
| 500 | ¥1.18750 | ¥593.75 |
| 1,000 | ¥1.13074 | ¥1,130.74 |
| 2,500 | ¥1.05991 | ¥2,649.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 11,000 | ¥0.92830 | ¥10,211.30 |
| 22,000 | ¥0.88400 | ¥19,448.00 |
| 33,000 | ¥0.85908 | ¥28,349.64 |
| 55,000 | ¥0.82868 | ¥45,577.40 |
| 77,000 | ¥0.80926 | ¥62,313.02 |
| 110,000 | ¥0.78917 | ¥86,808.70 |









