1969657-1 | ||
---|---|---|
DigiKey Part Number | A142190-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969657-1 | |
Description | CONN RCPT HSG 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969657-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.45200 | ¥34.52 |
25 | ¥3.43840 | ¥85.96 |
50 | ¥3.36520 | ¥168.26 |
100 | ¥2.87620 | ¥287.62 |
250 | ¥2.58828 | ¥647.07 |
500 | ¥2.44462 | ¥1,222.31 |
1,000 | ¥2.14270 | ¥2,142.70 |
2,500 | ¥2.12828 | ¥5,320.70 |