63010-1 | ||
---|---|---|
DigiKey Part Number | A27616TR-ND - Tape & Reel (TR) A27616CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63010-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63010-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.35960 | ¥33.99 |
50 | ¥1.29060 | ¥64.53 |
100 | ¥1.21990 | ¥121.99 |
250 | ¥1.13584 | ¥283.96 |
500 | ¥1.07050 | ¥535.25 |
1,000 | ¥1.01443 | ¥1,014.43 |
2,500 | ¥0.93961 | ¥2,349.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.74795 | ¥8,227.45 |
33,000 | ¥0.66848 | ¥22,059.84 |
55,000 | ¥0.57967 | ¥31,881.85 |