170823-6 | ||
---|---|---|
DigiKey Part Number | A106979-ND | |
Manufacturer | ||
Manufacturer Product Number | 170823-6 | |
Description | CONN RCPT SLEEVE 0.25 1POS CLEAR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 170823-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 170823-6 |
Environmental Information | 170823-6 Statement of Compliance |
HTML Datasheet | 170823 Drawing |
EDA Models | 170823-6 Models |
3D Drawings | 170823-6.pdf |
Product Drawings | 170823 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.47000 | ¥1.47 |
10 | ¥1.23500 | ¥12.35 |
100 | ¥1.03000 | ¥103.00 |
1,000 | ¥0.85659 | ¥856.59 |
5,000 | ¥0.71843 | ¥3,592.15 |
10,000 | ¥0.63158 | ¥6,315.80 |
Attribute | Description |
---|---|
Other Names | A106979 2266-170823-6 170823-6-ND 1708236 |
Standard Package | 1,000 |