60960-3 | ||
---|---|---|
DigiKey Part Number | A100705TR-ND - Tape & Reel (TR) A100705CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60960-3 | |
Description | CONN QC RCPT 14AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 60960-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.37760 | ¥59.44 |
50 | ¥2.34620 | ¥117.31 |
100 | ¥2.16810 | ¥216.81 |
250 | ¥1.78240 | ¥445.60 |
500 | ¥1.68324 | ¥841.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.56447 | ¥2,816.05 |
3,600 | ¥1.51494 | ¥5,453.78 |
5,400 | ¥1.38622 | ¥7,485.59 |
12,600 | ¥1.22781 | ¥15,470.41 |
45,000 | ¥1.22545 | ¥55,145.25 |